- RS Stock No.:
- 867-3577
- Mfr. Part No.:
- 1584H8B1
- Manufacturer:
- Hammond
Discontinued product
- RS Stock No.:
- 867-3577
- Mfr. Part No.:
- 1584H8B1
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Power Strips
Hammond 15 Amp horizontal rackmount outlet strips are designed for power distribution from the front of a rack unit. The Hammond 15 Amp PDUs are a 1U rackmount installation and are available with lighted on/off switch or red pilot light to indicate power on.
Heavy duty 14 gauge wire cord
Integrated circuit breaker
Integrated circuit breaker
Specifications
Attribute | Value |
---|---|
Number of Sockets | 8 |
Socket Type | NEMA 5-15R |
Cord Length | 4.572m |
Switchable | Yes |
Voltage Rating | 125 V |
Corded | Yes |
Wired | Yes |
Power Indicator | Yes |
Height | 59.28mm |
Length | 419.46mm |
Width | 54mm |