Phoenix Contact Socket Bar, 17.5A, 600V Surge Protection

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP1,843.42

(exc. VAT)

PHP2,064.63

(inc. VAT)

RS Stock No.:
496-438
Mfr. Part No.:
1499539
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Socket Bar

Current

17.5A

Colour

Light Grey

Surge Protection

Yes

Voltage

600V

Standards/Approvals

VDE Zeichengenehmigung Approval ID: 40059408

Series

IPD

COO (Country of Origin):
DE
The Phoenix Contact Power distributor from the IPD series is specifically designed to facilitate seamless power distribution in various applications. With its robust design, it ensures reliability even in challenging environments, making it an ideal choice for users looking for efficiency and durability. Featuring a light grey housing, it integrates multiple positions for connections while ensuring tool free locking functionality for effortless installations. The distributor's specifications cater to high voltage and current ratings, ensuring it stands up to rigorous demands. Its compact dimensions further highlight its versatility, allowing for easy integration into existing systems without compromising on space. Experience improved operational efficiency and secure connections with this sophisticated power distributor.

Integrates a push lock connection method for quicker installations

Maintains secure locking even under tough conditions

Designed for easy field wiring saving valuable installation time

Offers high degrees of protection against water and dust which ensuring longevity

Handles a significant current capacity with minimal voltage drops

Compact sizing supports versatile applications across different sectors

Robust construction withstands extreme temperature ranges without failing