Hama Type F 3 Gang Socket Bar, 1.4m Cable, 16A, 250V
- RS Stock No.:
- 325-010
- Mfr. Part No.:
- 00030382
- Manufacturer:
- Hama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-010
- Mfr. Part No.:
- 00030382
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type F | |
| Corded/Cordless | Corded | |
| Mains Plug Type | CEE 7/4 | |
| Current | 16A | |
| Cord Length | 1.4m | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | 00030382 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type F | ||
Corded/Cordless Corded | ||
Mains Plug Type CEE 7/4 | ||
Current 16A | ||
Cord Length 1.4m | ||
Colour White | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS | ||
Power Indicator Yes | ||
Filtered No | ||
Series 00030382 | ||
- COO (Country of Origin):
- CN
The Hama White power strip features distribution panel with 3 sockets, a built in switch for easy control of connected devices. It comes with a 1.4 meter cable and is equipped with a Type F plug with earth contact, ensuring compatibility with standard outlets. The panel supports a mains specification of 16 A, a maximum connected load of 3680 W, and an operating voltage of 250 V.
For connecting up to three electrical devices
Sockets turned by 45°
GS approved
Illuminated and 2 pole on off switch
