Schneider Electric Type E 4 Gang Socket Bar, 16A, 250V
- RS Stock No.:
- 130-988
- Mfr. Part No.:
- INS44236
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 130-988
- Mfr. Part No.:
- INS44236
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket Bar | |
| Number of Sockets | 4 | |
| Socket Type | Type E | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Colour | White | |
| Switchable | No | |
| Voltage | 250V | |
| Standards/Approvals | REACH, RoHS | |
| Series | Unica System+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket Bar | ||
Number of Sockets 4 | ||
Socket Type Type E | ||
Corded/Cordless Corded | ||
Current 16A | ||
Colour White | ||
Switchable No | ||
Voltage 250V | ||
Standards/Approvals REACH, RoHS | ||
Series Unica System+ | ||
The Schneider Electric Desk unit system is a modular unit made of Aluminium matt material.
Green Premium product
Mercury free

