Block Power Conditioner 13A, Stand Alone
- RS Stock No.:
- 765-3752
- Mfr. Part No.:
- ESG 5
- Manufacturer:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-3752
- Mfr. Part No.:
- ESG 5
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Input Voltage | 207 → 253V ac | |
| Output Current | 13A | |
| Number of Outlets | 1 | |
| Mounting Type | Stand Alone | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Overall Length | 66mm | |
| Overall Dimensions | 66 x 70 x 121mm | |
| Overall Width | 70mm | |
| Overall Depth | 121mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Input Voltage 207 → 253V ac | ||
Output Current 13A | ||
Number of Outlets 1 | ||
Mounting Type Stand Alone | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Overall Length 66mm | ||
Overall Dimensions 66 x 70 x 121mm | ||
Overall Width 70mm | ||
Overall Depth 121mm | ||
- COO (Country of Origin):
- DE
Block Inline Starting Current Limiters
Range of portable startup current limiting devices for use with transformers and power tools only
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A
Portable Transformer Accessories
