RS PRO 2.5 mm² 3 Core Power Cable, Yellow Polyvinyl Chloride PVC, 100m
- RS Stock No.:
- 776-1982
- Manufacturer:
- RS PRO
- RS Stock No.:
- 776-1982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Yellow | |
| Length | 100m | |
| Outer Diameter | 10mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 300 V, 500 V | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Insulation Material | Arctic Grade PVC | |
| Standards Met | Euroclass Eca | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +70°C | |
| American Wire Gauge | 13 AWG | |
| Conductor Resistance | 7.98 W/km | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Yellow | ||
Length 100m | ||
Outer Diameter 10mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 300 V, 500 V | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Insulation Material Arctic Grade PVC | ||
Standards Met Euroclass Eca | ||
Conductor Material Copper | ||
Maximum Operating Temperature +70°C | ||
American Wire Gauge 13 AWG | ||
Conductor Resistance 7.98 W/km | ||
- COO (Country of Origin):
- CN
Arctic Grade Cable
Features and Benefits
3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C
BASEC approved
Note
The number of strands used in the construction of the cores is nominal and may vary.

