- RS Stock No.:
- 775-4063
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-4063
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Trailer Cable, 7 Core
A trailer interconnection cable consisting of one central core of 2mm² and six surrounding cores of 1mm².
RS PRO 7 Core 1 (6 Core) mm², 2 (1 Core) mm² Power Cable, Black Polyvinyl Chloride PVC Sheath 25 m, 17.5 A @ 2 mm², 8.75
This seven-core trailer interconnection cable from the RS PRO range can be used for wiring electrical equipment in trailers and trucks.
As both the conductor insulation and the outer sheath are made from a pliable, high-quality PVC, it offers the flexibility you need when running cables as part of vehicle installations.
The cable consists of one central core with a cross-sectional area of 2 mm² and six surrounding cores with a cross-sectional area of 1 mm². It can be used up to a maximum temperature of +80°C and has a voltage rating of 300 V. It's available in lengths of 25 metres and has a diameter of 10.2 mm.
As part of the RS PRO series, this stranded copper cable has been stringently tested for durability and safety. It conforms to international standards including RoHS, which guarantees it contains only minimal levels of hazardous substances.
As both the conductor insulation and the outer sheath are made from a pliable, high-quality PVC, it offers the flexibility you need when running cables as part of vehicle installations.
The cable consists of one central core with a cross-sectional area of 2 mm² and six surrounding cores with a cross-sectional area of 1 mm². It can be used up to a maximum temperature of +80°C and has a voltage rating of 300 V. It's available in lengths of 25 metres and has a diameter of 10.2 mm.
As part of the RS PRO series, this stranded copper cable has been stringently tested for durability and safety. It conforms to international standards including RoHS, which guarantees it contains only minimal levels of hazardous substances.
Features and Benefits
• Trailer interconnection power cable
• Seven-core cable
• 25-metre reel
• Stranded cable with flexible PVC sheath
• Central core of 2 mm² surrounded by six cores of 1 mm²
• Resistance of 14.1 Ω/km
• Voltage rating of 300 V
• Outer diameter of 10.2 mm
• Maximum operating temperature of +80˚C
• RoHS compliant
• Seven-core cable
• 25-metre reel
• Stranded cable with flexible PVC sheath
• Central core of 2 mm² surrounded by six cores of 1 mm²
• Resistance of 14.1 Ω/km
• Voltage rating of 300 V
• Outer diameter of 10.2 mm
• Maximum operating temperature of +80˚C
• RoHS compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 x 2 mm² |
Number of Cores | 7 |
Sheath Colour | Black |
Length | 25m |
Cable Type | Trailer Cable |
Current Rating | 8.75 A, 17.5 A |
Sheath Material | Polyvinyl Chloride PVC |
Outer Diameter | 10.2mm |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +80°C |
Size of Strands | 1.3 mm, 1.84 mm |
Conductor Material | Bare Copper |
Insulation Material | PVC |
Conductor Resistance | 7 Ω/km, 14.1 Ω/km |
American Wire Gauge | 14 AWG |