RS PRO Coiled 0.25 mm² 4 Core Power Cable, Black PVC, 250mm
- RS Stock No.:
- 749-2493
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-2493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 250mm | |
| Cable Type | Coiled | |
| Current Rating | 1 A | |
| Sheath Material | PVC | |
| Outer Diameter | 5.7mm | |
| Voltage Rating | 100 V | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | +80°C | |
| Size of Strands | 0.12 mm | |
| Core Strands | 22/0.12 mm | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Cable Shape | Coiled Multicore | |
| Coil Diameter | 17mm | |
| Uncoiled Length | 300 mm | |
| Conductor Resistance | 74.8 Ω/km | |
| Number of Strands | 22 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 250mm | ||
Cable Type Coiled | ||
Current Rating 1 A | ||
Sheath Material PVC | ||
Outer Diameter 5.7mm | ||
Voltage Rating 100 V | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature +80°C | ||
Size of Strands 0.12 mm | ||
Core Strands 22/0.12 mm | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Cable Shape Coiled Multicore | ||
Coil Diameter 17mm | ||
Uncoiled Length 300 mm | ||
Conductor Resistance 74.8 Ω/km | ||
Number of Strands 22 | ||
- COO (Country of Origin):
- CN
250 mm 4 Core Coiled Cable 0.25 mm² CSA Polyvinyl Chloride PVC Sheath Black, 5.7 mm OD
Need to connect your landline to your wall-mounted phone socket? The 250-mm-long RS PRO 4-core coiled cable is designed especially for this job. It's commonly used in a range of settings, including homes, offices and shops. The wire also doubles up to connect headphones to your landline.
Handily, the coiled shape means the wire can expand and retract when needed – not only does it take up less space when not in use, but it also makes for fewer unsightly trailing wires. As an added bonus, it's less likely to get tangled or knotted than a regular cable.
Like all the products in our RS PRO range, it's been stringently tested for durability and reliability. It comes with a hardwearing PVC jacket that acts as an insulator and protects the inner wires from high and low temperatures.
Handily, the coiled shape means the wire can expand and retract when needed – not only does it take up less space when not in use, but it also makes for fewer unsightly trailing wires. As an added bonus, it's less likely to get tangled or knotted than a regular cable.
Like all the products in our RS PRO range, it's been stringently tested for durability and reliability. It comes with a hardwearing PVC jacket that acts as an insulator and protects the inner wires from high and low temperatures.
Features and Benefits
• Four cores
• Length of 250 mm
• Extended length of 1.65 m
• Uncoiled length of 300 mm
• Voltage rating of 100 V
• Current rating of 1 A
• Conductor resistance is 74.8 Ω/km
• Operating temperature range of -20°C to +80°C
• Outer diameter of 5.7 mm
• Internal wire size of 0.12 mm
• Coil diameter of 17 mm
• Cross-sectional area of 0.25 mm²
• Conductor material is bare copper
• 22 internal wire strands
• PVC sheath for durability
• Complies with EU Directives 2011/65/EU and 2015/863 for restricted substances
• Length of 250 mm
• Extended length of 1.65 m
• Uncoiled length of 300 mm
• Voltage rating of 100 V
• Current rating of 1 A
• Conductor resistance is 74.8 Ω/km
• Operating temperature range of -20°C to +80°C
• Outer diameter of 5.7 mm
• Internal wire size of 0.12 mm
• Coil diameter of 17 mm
• Cross-sectional area of 0.25 mm²
• Conductor material is bare copper
• 22 internal wire strands
• PVC sheath for durability
• Complies with EU Directives 2011/65/EU and 2015/863 for restricted substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.


