Lapp 16 mm² 4 Core Mains Power Cable, Black Polyvinyl Chloride PVC, 50m
- RS Stock No.:
- 721-0721
- Mfr. Part No.:
- 15500233
- Manufacturer:
- Lapp
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-0721
- Mfr. Part No.:
- 15500233
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 16 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 50m | |
| Current Rating | 79 A | |
| Outer Diameter | 22mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 1 kV, 600 V | |
| Conductor Strand Type | Solid | |
| Core Strands | 4.51 mm | |
| Size of Strands | 4.51 mm | |
| Maximum Operating Temperature | +50°C | |
| Conductor Material | Bare Copper | |
| Standards Met | Euroclass Eca | |
| Minimum Operating Temperature | +5°C | |
| American Wire Gauge | 5 AWG | |
| Conductor Resistance | 1.15 Ω/km | |
| Insulation Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 16 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 50m | ||
Current Rating 79 A | ||
Outer Diameter 22mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 1 kV, 600 V | ||
Conductor Strand Type Solid | ||
Core Strands 4.51 mm | ||
Size of Strands 4.51 mm | ||
Maximum Operating Temperature +50°C | ||
Conductor Material Bare Copper | ||
Standards Met Euroclass Eca | ||
Minimum Operating Temperature +5°C | ||
American Wire Gauge 5 AWG | ||
Conductor Resistance 1.15 Ω/km | ||
Insulation Material PVC | ||
Fire Behaviour Flame Retardant | ||
Lapp Fixed Installation Power Cable - NYY-J
PVC cables designed for use in fixed installation in dry or damp rooms and outdoors, underground or direct burial in concrete.
Features and Benefits
PVC outer sheath
Designed in accordance to VDE 0276-603
Nominal voltage 600/1000 V
Test voltage 4000 V ac
Temperature range during installation +5°C → 50°C, fixed installation -40°C → +70°C
Power Cable
