- RS Stock No.:
- 439-0802
- Mfr. Part No.:
- H03VVH2F-2X0.75MM2-NOIR-5
- Manufacturer:
- Nexans
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 439-0802
- Mfr. Part No.:
- H03VVH2F-2X0.75MM2-NOIR-5
- Manufacturer:
- Nexans
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
H03VVH2-F Oval Power Cables
Flexible cables manufactured in accordance with harmonised code H03VVH2-F that feature an oval shaped PVC sheath. They are commonly used in general domestic wiring applications and to power small domestic devices such as radios.
Features and Benefits
Flexible PVC sheath and insulation
Light mechanical resistance
Flat/oval shaped reducing installation space
Bare copper conductors
Good weather resistance
Available with a black or white sheath
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 2 |
Sheath Colour | Black |
Length | 25m |
Cable Type | 2182Y |
Current Rating | 6 A |
Sheath Material | PVC |
Voltage Rating | 300 V |
European Harmonised Code | H03VVH2-F |
Conductor Strand Type | Stranded |
Size of Strands | 0.2 mm |
Core Strands | 24/0.2 mm |
Conductor Material | Bare Copper |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
American Wire Gauge | 18 AWG |
Number of Strands | 24 |
Insulation Material | PVC |