RS PRO 2 Core Power Cable, 1 mm², 25m, Orange Copper Sheath, Mineral Insulated, 18.5 A, 500 V
- RS Stock No.:
- 290-9640
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 290-9640
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Orange | |
| Length | 25m | |
| Cable Type | Mineral Insulated | |
| Current Rating | 18.5 A | |
| Sheath Material | Copper | |
| Outer Diameter | 6.6mm | |
| Voltage Rating | 500 V | |
| Maximum Operating Temperature | +250°C | |
| Series | Light Duty | |
| Conductor Material | Copper | |
| Insulation Material | Magnesium Oxide | |
| Conductor Resistance | 18.1 Ω/km | |
| American Wire Gauge | 17 AWG | |
| Standards Met | BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 2 | ||
Sheath Colour Orange | ||
Length 25m | ||
Cable Type Mineral Insulated | ||
Current Rating 18.5 A | ||
Sheath Material Copper | ||
Outer Diameter 6.6mm | ||
Voltage Rating 500 V | ||
Maximum Operating Temperature +250°C | ||
Series Light Duty | ||
Conductor Material Copper | ||
Insulation Material Magnesium Oxide | ||
Conductor Resistance 18.1 Ω/km | ||
American Wire Gauge 17 AWG | ||
Standards Met BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2 | ||
- COO (Country of Origin):
- GB
RS Mineral Insulated MICC Light Duty Cable
Mineral insulated copper cables, also known as pyro cables have optimal operating performance under fire conditions. A LSF (Low Smoke and Fume) sheath encapsulates a copper conductor surrounded by magnesium dioxide insulation. May be used in a host of critical applications such as emergency lighting and fire alarm systems in challenging industrial applications.
Features and Benefits
Flameproof
Non ageing
Good mechanical strength, with good ductility
Good resistance to EMP
British BASEC approved
Light duty (500V)
Manufactured to BS6207 : Part 1
Waterproof
High resistance to corrosion
Explosion proof
Approvals
BASEC/LPCB
Standards
BSEN 60702 2002/1, BS6207: Part 1
