TBS de Buck B.V. Spiral Cable 0.25 mm² 4 Core Multicore Mains Power Cable, Black Polyurethane PUR, 2m

Discontinued
RS Stock No.:
283-6022
Distrelec Article No.:
302-22-143
Mfr. Part No.:
SP-DSR-185
Manufacturer:
The Best Solution
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Black

Length

2m

Armoured

No

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

COO (Country of Origin):
NL
The coiled cable is a custom-made product designed with high-quality materials to ensure reliability and durability. It features a LiF12YD11Y 4x0.25 mm² TB50 FLEX cable type, suitable for various industrial applications.

Stranded with 32x0.10 mm bare copper wires for enhanced flexibility and conductivity
TPE-E conductor insulation and PUR overall sheath for protection against environmental elements
Customizable cable length and diameter to meet specific requirements
Shielding by a lap of 0.10 mm tinned copper wires for interference-free data transmission
Temperature range of -25 degreeC to +70 degreeC for versatile usage in different environments