StarTech.com Power 6.8 mm 3 Core Power Cable, Black Polyvinyl Chloride PVC, 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
277-9789
Mfr. Part No.:
BS13U-1M-POWER-LEAD
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cross Sectional Area

6.8 mm

Number of Cores

3

Sheath Colour

Black

Length

1m

Cable Type

Power

Current Rating

10 A

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

6.8mm

Voltage Rating

250 V ac

COO (Country of Origin):
CN

BS13U-1M-POWER-LEAD


The StarTech.com UK Computer Power Cord features one BS 1363 plug and one C13 receptacle. It is a suitable replacement cable for worn-out or missing PC power cords. This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

Features & Benefits


AC POWER CABLE: This 1m 18AWG flexible computer power cable with BS 1363 and IEC 60320 C13 connectors is suitable for workstation/home office use | Rated to carry 250V at 10A
PERFORMANCE AND SAFETY: Fully moulded strain reliefs for durability and VDE approved connectors | 3 conductor power cable made from 100 percent copper wire | Fire Rating: VW1
SPECS: 3.3ft Power Cord | BS 1363 to IEC 60320 C13 | 18AWG | 250V 10A| Jacket Rating: H05VV-F | Jacket Material: PVC | Color: Black | Temperature Range: -10 to 35 degree Celsius |Cable Outer Diameter: 6.8mm
COMPATIBILITY: BS 1363 works with UK electrical outlets | IEC C13 connector works with most desktop computers, monitors, printers, and other devices featuring a C14 inlet| Replacement PC power supply cable/cord, Kettle Lead
THE IT PRO'S CHOICE: Designed for IT Professionals, this computer power cord is backed for life, including free lifetime 24/5 multi-lingual technical assistance | This UK power cord is also available in 1.8m and 3m

What’s in the package?


1 1m UK Computer Power Cord - C13 to BS-1363

StarTech.com 5% OFF