- RS Stock No.:
- 185-3995
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-3995
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Armoured Cable
The RS PRO 2-core armoured cable has an outer diameter of 16.4mm and has galvanised steel wire armour (SWA) construction. This multicore cable is polyvinyl chloride (PVC) type 9 sheathed and has a copper conductor. The nominal cross-sectional area of the conductor is 10mm² and has a voltage rating of 1kV, 600V. These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work, embedded in concrete and buried direct or in the ducting underground.
Features and Benefits
• Insulation material is thermosetting XLPE Type GP8
• Minimum bend radius of 8
• Operating temperature between -15°C and 90°C
• Minimum bend radius of 8
• Operating temperature between -15°C and 90°C
Applications
• Industrial wiring
• Mains distribution
• Mains distribution
Certifications
• BS EN 60228
• BS 7655-1.3
• BS 7655-4.2
• BS 7655-1.3
• BS 7655-4.2
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 10 mm² |
Number of Cores | 2 |
Armoured | Yes |
Sheath Material | PVC |
Outer Diameter | 16.4mm |
Voltage Rating | 1000, 600 V |
Conductor Strand Type | Stranded |
Size of Strands | 1.35 mm |
Minimum Operating Temperature | -15°C |
Standards Met | BS EN 60228 |
Cable Shape | Multicore |
American Wire Gauge | 7 AWG |
Core Strands | 7/1.35 mm |
Conductor Material | Copper |
Insulation Material | XLPE |
Maximum Operating Temperature | +90°C |