- RS Stock No.:
- 136-8189
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-8189
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
RS Pro Silicon Elastomer Cables
RS Pro SIHF silicon elastomer cables enabling you to power equipment subjected to major changes in temperature.
Features and Benefits
Silicon elastomer core insulation
Flame retardant
Halogen Free
Silicon elastomer outer sheath
Flame retardant
Halogen Free
Silicon elastomer outer sheath
Standards
IEC 60754-1, IEC 60332-1, IEC 60228, class 5
RS PRO 3 Core 2.5 mm² High-temperature Cable, Redbrown Silicone Sheath 50 m, 300 V, 500 V
This high-temperature silicone elastomer cable is an effective choice when you need to power equipment in environments with extreme temperature fluctuations.
This cable is made of a flexible outer sheath of durable silicone elastomer that means it safe to use at temperatures ranging from -60°C to +180°C. Part of our tried and tested RS PRO series, this cable can withstand extreme heat or cold without any cracking or melting. It has an outer diameter of 9.5 mm, a cross-sectional area of 2.5 mm² and comes in a length of 50 metres.
This cable meets a number of international safety standards and has been stringently tested to ensure its effective performance as a stranded copper-conducting cable (IEC 60228, Class 5) that's flame retardant (IEC 60332-1) and halogen-free (IEC 60754-1), so it won't release toxic gas in the event of fire.
Industries ranging from plastic and glass production to power generation and refrigeration technologies all make use of high-temperature cables.
This cable is made of a flexible outer sheath of durable silicone elastomer that means it safe to use at temperatures ranging from -60°C to +180°C. Part of our tried and tested RS PRO series, this cable can withstand extreme heat or cold without any cracking or melting. It has an outer diameter of 9.5 mm, a cross-sectional area of 2.5 mm² and comes in a length of 50 metres.
This cable meets a number of international safety standards and has been stringently tested to ensure its effective performance as a stranded copper-conducting cable (IEC 60228, Class 5) that's flame retardant (IEC 60332-1) and halogen-free (IEC 60754-1), so it won't release toxic gas in the event of fire.
Industries ranging from plastic and glass production to power generation and refrigeration technologies all make use of high-temperature cables.
Features and Benefits
• Fire-retardant silicone sheath in redbrown colour to protect in case of fire
• Three cores
• Copper conductor stranded in layers
• Minimum operating temperature of -60°C without cracking
• Maximum operating temperature of +180°C without melting
• Voltage rating of 300 V, 500 V
• 13 AWG
• Conforms to standards IEC 60228, IEC 60228, Class 5, IEC 60754-1 (Halogen-Free), NF C 32-070/C2 or IEC 60332-1 (Flame Retardant)
• Three cores
• Copper conductor stranded in layers
• Minimum operating temperature of -60°C without cracking
• Maximum operating temperature of +180°C without melting
• Voltage rating of 300 V, 500 V
• 13 AWG
• Conforms to standards IEC 60228, IEC 60228, Class 5, IEC 60754-1 (Halogen-Free), NF C 32-070/C2 or IEC 60332-1 (Flame Retardant)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 3 |
Sheath Colour | Brown/Red |
Length | 50m |
Sheath Material | Silicone |
Outer Diameter | 9.5mm |
Voltage Rating | 300 V, 500 V |
Conductor Strand Type | Stranded |
American Wire Gauge | 13 AWG |
Standards Met | IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -60°C |
Series | SIHF |
Maximum Operating Temperature | +180°C |
Cable Shape | Multicore |
Conductor Material | Copper |