Phoenix Contact 14147, 3 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-658
- Mfr. Part No.:
- 1414794
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-658
- Mfr. Part No.:
- 1414794
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.1 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14147 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 10.1 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14147 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to enhance your electrical connectivity with its robust construction and reliable performance. Featuring a five-position design, it is engineered to accommodate various applications where a secure power supply is essential. With a cable length of 3 metres, the cable is crafted from high-quality PVC in a sophisticated grey colour that complements any installation. Its angled M12 socket ensures easy integration into tight spaces, making it ideal for industrial use. With a rating for direct currents up to 16 A and 63 V, this cable guarantees efficient power transmission while maintaining safety standards. It is an essential component for reliable connections in automation and control systems, delivering consistent performance over its lifetime.
Accommodates a variety of electrical configurations
Features a secure L coding to prevent mismatching
Designed for both fixed and flexible installations
Meets stringent standards for flame resistance
Allows for easy handling with a manageable cable weight
Optimised for a wide temperature range, supporting diverse operational environments
Offers high insulation resistance, promoting longer service life
Comes with extensive approval certifications for peace of mind

