Phoenix Contact SAC PVC 5 x 2.5 mm² 5 Core Power Cable, Black, Grey Polyvinyl Chloride PVC, 3m
- RS Stock No.:
- 488-535
- Mfr. Part No.:
- 1414872
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 488-535
- Mfr. Part No.:
- 1414872
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 5 x 2.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black, Grey | |
| Length | 3m | |
| Armoured | No | |
| Cable Type | PVC | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | SAC | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 5 x 2.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black, Grey | ||
Length 3m | ||
Armoured No | ||
Cable Type PVC | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series SAC | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for seamless connectivity with a black-grey colour scheme conforming to RAL 7021, it is ideal for industrial environments requiring reliable power supply up to 16 A at 690 V AC. The M12 straight connector features K-coding to prevent mismatching, ensuring safe and secure connections. Measuring at a length of 3 metres, this cable is suitable for various applications, including automation systems and machinery. Its durable construction also offers compliance with stringent international standards, making it a dependable choice for professionals seeking efficiency and performance in their installations.
Robust PVC construction ensures longevity and durability
5 position design optimises power distribution in compact spaces
Meets rigorous international compliance standards for added reliability
Lightweight design aids in ease of installation and management
Versatile use in various applications, including industrial automation
5 position design optimises power distribution in compact spaces
Meets rigorous international compliance standards for added reliability
Lightweight design aids in ease of installation and management
Versatile use in various applications, including industrial automation

