Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 270-227
- Mfr. Part No.:
- 1414863
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP54,167.06
(exc. VAT)
PHP60,667.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP54,167.06 |
*price indicative
- RS Stock No.:
- 270-227
- Mfr. Part No.:
- 1414863
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 2.5 mm² | |
| Standards/Approvals | DIN EN 50267-2-1, UL 758/1581 FT1, UL 758/1581, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 2.5 mm² | ||
Standards/Approvals DIN EN 50267-2-1, UL 758/1581 FT1, UL 758/1581, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver reliable power supply solutions in demanding environments. Its robust construction features a shielded design that enhances electromagnetic interference protection, making it ideal for sensitive applications. With a halogen-free PUR sheath, this cable ensures durability and longevity, all while being environmentally conscious.
Suitable for both fixed and flexible installations supporting versatile applications
Comprehensive temperature range resilience caters to a variety of environments
Compliant with international standards for quality assurance
Special L coding prevents mismatching for enhanced operational safety
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C

