- RS Stock No.:
- 237-980
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 237-980
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3m Power Cord, C19 to Australian/New Zealand Plug (AS/NZS 3112), 10A
Specifications
Attribute | Value |
---|---|
Connector 1 | IEC C19 |
Connector 2 | Type I Australian Plug |
Length | 2m |