Acc Silicones 740010310 Red Potting Compound Silicone 1000 g
- RS Stock No.:
- 448-0179
- Mfr. Part No.:
- 740010310
- Manufacturer:
- Acc Silicones
Bulk discount available
Subtotal (1 unit)*
PHP20,137.03
(exc. VAT)
PHP22,553.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | PHP20,137.03 |
| 6 - 14 | PHP19,331.39 |
| 15 + | PHP18,928.58 |
*price indicative
- RS Stock No.:
- 448-0179
- Mfr. Part No.:
- 740010310
- Manufacturer:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Product Type | Potting Compound | |
| Trade Name | Silcoset 101 | |
| Package Type | Dual Cartridge | |
| Product Form | Viscous Liquid | |
| Package Size | 1000 g | |
| Setting Time | 4h | |
| Cure Time | 4 h | |
| Thermal Conductivity | 0.37W/mK | |
| Colour | Red | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | DTD 900, AFS 1980, DTD 900/4721, RoHS | |
| Viscosity | 40000 mPa.s | |
| Specific Gravity | 1.50 | |
| Base Chemical | Silicone | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Product Type Potting Compound | ||
Trade Name Silcoset 101 | ||
Package Type Dual Cartridge | ||
Product Form Viscous Liquid | ||
Package Size 1000 g | ||
Setting Time 4h | ||
Cure Time 4 h | ||
Thermal Conductivity 0.37W/mK | ||
Colour Red | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals DTD 900, AFS 1980, DTD 900/4721, RoHS | ||
Viscosity 40000 mPa.s | ||
Specific Gravity 1.50 | ||
Base Chemical Silicone | ||
- COO (Country of Origin):
- GB
ACC Silicones Silcoset 101 Potting Compound
The ACC Silicones 1000g silcoset 101 potting compound is a pourable brick-red liquid. The addition of Silicone curing agent that cures at room temperature to form a resilient, high-temperature-resistant, silicone rubber. It possesses excellent weathering resistance and is resistant to oxidation, oils and chemicals and exhibits very good electrical properties. It is used to protect from vibration, thermal or mechanical shock. It is recommended for potting, embedding and encapsulating delicate electrical and electronic equipment.
Features and Benefits
24-hour room temperature curing
Free flowing low viscosity
Stable up to 250°C continuous (300°C max)
Deep section cure
MOD approved product
Dispensing equipment not necessary
Hardness is 61 shore A
Cure time is 4 hours
Operating temperature ranges between -60⁰C and 250⁰C
Thermal conductivity of 0.37W/mK
