- RS Stock No.:
- 172-8091
- Mfr. Part No.:
- RS3011114017
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-8091
- Mfr. Part No.:
- RS3011114017
- Manufacturer:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Slim Line Slide Potentiometer
Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.
Features and Benefits:
Single track Linear or logarithmic carbon tracks
Space saving 8mm width
3 travel lengths available
Metal tapered lever
Sliding Life of 10,000 cycles
Space saving 8mm width
3 travel lengths available
Metal tapered lever
Sliding Life of 10,000 cycles
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Power Rating | 0.1W |
Electrical Taper | Logarithmic |
Mounting Type | Through Hole |
Termination Style | Pin |
Travel Length | 30mm |
Series | RS30 |
Tolerance | ±20% |