Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Potentiometers
Passive Components
Variable Resistors
Potentiometers
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1203JC8872
RS Stock No.:
167-9572
Mfr. Part No.:
534B1203JC8872
Manufacturer:
Vishay
This image is representative of the product range
View all Potentiometers
Discontinued product
RS Stock No.:
167-9572
Mfr. Part No.:
534B1203JC8872
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Vishay 533, 534, 535 Potentiometers Datasheet
Precision Potentiometers Selector Guide
Quick Reference Listing
Motion Transducers & Dials Selector Guide
Rotational Transducers Selector Guide
Motion Transducers for Aeronautic
Variable Resistors Brochure
RoHS Certificate of Compliance
Statement of conformity
Multi Turn Potentiometer Wirewound 22mm 2W
534 Series
Precision 10 turn wirewound potentiometers
Stainless steel end slotted shaft
Available with either Imperial (1/4in) on Metric (6mm) shaft
Glass filled thermoplastic housing
Supplied with metal lockwasher and nut
Gold plated terminals
Precision - Multi-Turn and Servo
Attribute
Value
Potentiometer Type
Rotary
Maximum Resistance
20kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
534
Tolerance
±5%