RS PRO 25Ω Linear Wirewound Potentiometer Panel Mount
- RS Stock No.:
- 173-158
- Manufacturer:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 173-158
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 25Ω | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Linear | ||
Maximum Resistance 25Ω | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 6 mm | ||
Tolerance ±10% | ||
