Arcol Ohmite Potentiometer Dial for G Rheostat and Tab Switch Models, H Rheostat and Tab Switch Models, J Rheostat and
- RS Stock No.:
- 892-8391
- Mfr. Part No.:
- 5000E
- Manufacturer:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 892-8391
- Mfr. Part No.:
- 5000E
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ohmite Rheostat Dial
The 5000E is a Dial Plate made of black-enamelled aluminium and handsomely finished for Ohmite rheostats and tap switches. The figures and lines are etched on a black background for contrast and ease of readability. On rheostat dial, the divisions indicating approximate percentage of rheostat resistance in circuit are marked from 0 to 100.
Features
On tap switch dials, number of dial positions are identical with number of switch positions
E-model
E-model
Specifications
Attribute | Value |
---|---|
Accessory Type | Potentiometer Dial |
Material | Aluminium |
For Use With | G Rheostat and Tab Switch Models, H Rheostat and Tab Switch Models, J Rheostat and Tab Switch Models, K Rheostat and Tab Switch Models, L Rheostat and Tab Switch Models |