- RS Stock No.:
- 279-9049
- Mfr. Part No.:
- 4/02 LK150 04
- Manufacturer:
- Sifam
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 279-9049
- Mfr. Part No.:
- 4/02 LK150 04
- Manufacturer:
- Sifam
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Two Slot Nylon Slider Knobs
Available in 3 shaft fitting types: Straight, T-bar, tapered
Black nylon moulding with indicator line
Ergonomic design for ease of control
Black nylon moulding with indicator line
Ergonomic design for ease of control
Specifications
Attribute | Value |
---|---|
Shaft Type | Tang |
Knob Height | 10mm |
Body Colour | Black |
Indicator Colour | White |
Material | Nylon |
Knob Type | Slider with Line |