- RS Stock No.:
- 137-4302
- Mfr. Part No.:
- A2616060
- Manufacturer:
- OKW
Discontinued product
- RS Stock No.:
- 137-4302
- Mfr. Part No.:
- A2616060
- Manufacturer:
- OKW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
For Ø6 mm shaft
Specifications
Attribute | Value |
---|---|
Shaft Size | 6mm |
Knob Diameter | 16mm |
Knob Height | 15mm |
Body Colour | Black |
Indicator Colour | White |
For Use With | Potentiometer |
Knob Type | Collet |
Material | ABS |