- RS Stock No.:
- 476-5565
- Mfr. Part No.:
- ECWF4394JB
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 476-5565
- Mfr. Part No.:
- ECWF4394JB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised polypropylene, for high frequencies, ECWF Series, 400 V
Non-inductive construction using metallised polypropylene film
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 390nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 20mm |
Length | 23mm |
Depth | 13.5mm |
Height | 20.5mm |
Dimensions | 23 x 13.5 x 20.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |