- RS Stock No.:
- 172-6392
- Mfr. Part No.:
- B32686A0104K000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-6392
- Mfr. Part No.:
- B32686A0104K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 1 kV dc, 400 V ac |
Tolerance | ±10% |
Series | B32686 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 12mm |
Lead Length | 7mm |
Height | 22mm |
Dimensions | 42 x 12 x 22mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz |
Maximum Operating Temperature | +110°C |
Lead Diameter | 1mm |