- RS Stock No.:
- 868-7175
- Mfr. Part No.:
- T525B336M010ATE080
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 868-7175
- Mfr. Part No.:
- T525B336M010ATE080
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T525 Series
Kemet T525 series conductive polymer chip capacitors are high temperature capacitors with extremely stable ESR. The T252 series use a polymer cathode technology that offers high frequency capacitance retention, non-ignition failure mode, accelerated Steady State Aging, and a self-healing mechanism.
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Self-healing mechanism
Volumetrically efficient
EIA standard case sizes
RoHS Compliant and Halogen Free
High frequency capacitance retention
Non-ignition failure mode
Self-healing mechanism
Volumetrically efficient
EIA standard case sizes
RoHS Compliant and Halogen Free
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 33µF |
Voltage | 10V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 80mΩ |
Lead Pitch | 1.1mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Maximum Operating Temperature | +125°C |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T525 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 33 μA |
Dissipation Factor | 8% |