JRC 988989 Grey/Orange 100% Cotton Polo Shirt, UK- M, EUR- M
- RS Stock No.:
- 499-136
- Mfr. Part No.:
- 988989 M GREY/ORANGE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-136
- Mfr. Part No.:
- 988989 M GREY/ORANGE
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size EUR | M | |
| Size UK | M | |
| Colour | Grey/Orange | |
| Material | 100% Cotton | |
| Style | Polo | |
| Series | 988989 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size EUR M | ||
Size UK M | ||
Colour Grey/Orange | ||
Material 100% Cotton | ||
Style Polo | ||
Series 988989 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Stuttgart gray and orange color is a short-sleeve polo made of 100% combed pique cotton. It features a rib collar and sleeve ends with double piping, three buttons, and side vents with reinforcement tape inside for added durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Contrasting inner neck reinforcement tape
Individually bagged
Size 3XL
Related links
- JRC 988989 Grey/Orange 100% Cotton Polo Shirt EUR- S
- JRC 991317 Orange 100% Cotton Polo Shirt EUR- M
- JRC Orange 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC 990058 Grey 100% Cotton Polo Shirt EUR- M
- JRC 990059 Dark Grey 100% Cotton Polo Shirt EUR- M
- JRC 991459 Light Grey 100% Cotton Polo Shirt EUR- M
- JRC 989840 Navy 100% Cotton Polo Shirt EUR- M
- JRC 989122 Royal Blue 100% Cotton Polo Shirt EUR- M