- RS Stock No.:
- 873-0734
- Mfr. Part No.:
- POE31U-1AT-R
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 873-0734
- Mfr. Part No.:
- POE31U-1AT-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong 30W Power over Ethernet Single Port Midspan Power Injector - POE31U
The Phihong POE31x Power over Ethernet, single port, midspan power injector has full IEEE802.3at compliance, AC input range of 90 to 264 Vac, 56 Vdc output voltage and full 30W Power output. This 30W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 80% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE31x PoE midspan power injector include IP telephones, wireless access point, Bluetooth access points, security cameras, IP print servers and WiMAX access points.
Compliant with IEEE802.3at Standard
Limited Power Source
Non-vented Case
Gigabit Compatible
Full Protection OVP, OCP
Cisco AP1250 Full Power Support
Limited Power Source
Non-vented Case
Gigabit Compatible
Full Protection OVP, OCP
Cisco AP1250 Full Power Support
Approvals
cUL, US, CE
Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards
Specifications
Attribute | Value |
---|---|
Input Voltage | 90 → 264V ac |
Output Voltage | 56V |
Output Current | 535mA |
Number of Output Ports | 1 |
Power Rating | 30W |
Efficiency | 80% |
Length | 163.25mm |
Width | 65mm |
Weight | 200g |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Mounting Style | Desktop |
Supported Ethernet Standards | IEEE802.3at |
Power Signal Conversion Type | AC-DC |
Injector Type | Mid-Span |
Number of Ethernet Ports | 2 |
Protection Type | Over Current, Over Voltage, Short Circuit |
Response Time | 10ms |
Standards Met | CE, cULus |
Series | POE31U |
Product Type | Power Injector |
Input AC Connector Type | RJ45 |
Number of DC Power Output Ports | 1 |