- RS Stock No.:
- 851-3642
- Mfr. Part No.:
- 22-31-002601
- Manufacturer:
- Bear Grylls
Discontinued product
- RS Stock No.:
- 851-3642
- Mfr. Part No.:
- 22-31-002601
- Manufacturer:
- Bear Grylls
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bear Grylls Card Tool
Innovative card tool designed by Bear Grylls and built by Gerber. Ideal for pocket or wallet storage.
Durable Steel construction
One side houses a 1.5in fixed blade knife with an ergonomic finger hole Fire Striker fire starting
The other houses two drivers, a slotted and Phillips, and a ferrocerium rod for fire starting
Also features a LED task light for when the lights go out and rules running down both sides in metric and imperial form and a bottle opener
A handy pocket size everyday tool with a hundred and one uses
One side houses a 1.5in fixed blade knife with an ergonomic finger hole Fire Striker fire starting
The other houses two drivers, a slotted and Phillips, and a ferrocerium rod for fire starting
Also features a LED task light for when the lights go out and rules running down both sides in metric and imperial form and a bottle opener
A handy pocket size everyday tool with a hundred and one uses
Warning
You must be over the age of 18 to purchase this product
Bear Grylls Multi-Tools & Knives
Specifications
Attribute | Value |
---|---|
Blade Material | Steel |
Tool Type | Multi-Tool |
Features | Bottle Opener, Ferrocerium Rod, Fine Edge Blade with Fire Striker, Flat Head Screw Driver, LED Task Light, Metric Ruler, Philips Screw Driver, Standard Ruler |
Handle Material | Nylon |
Closed Length | 3.5in |
Overall Length | 6.1 in |
Sheath Material | TPE |