SMC 20mm Bellows Silicon Rubber Pneumatic Suction Cup ZP3PG32JT2SF-7A-X2
- RS Stock No.:
- 252-8249
- Mfr. Part No.:
- ZP3PG32JT2SF-7A-X2
- Manufacturer:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 252-8249
- Mfr. Part No.:
- ZP3PG32JT2SF-7A-X2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Pad Type | Bellows | |
| Pad Material | Silicon Rubber | |
| Manufacturer Series | ZP3P-JT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Pad Type Bellows | ||
Pad Material Silicon Rubber | ||
Manufacturer Series ZP3P-JT | ||
- COO (Country of Origin):
- JP
ThE SMC BELLOWS TYPE is used for the adsorption transfer of workpieces with flexible soft film packaging.Its thin film skirt adapts to changes in soft packaging shape. Bellow's vacuum leakage reduced by improved sealing effect prevent the skirt from becoming caught. The pad and attachment are made of materials compliant with FDA (U.S. Food and Drug Administration) regulations as well as Food Sanitation Act standards.
Blue coloured pad is asy to distinguish the vacuum pad by colour during contamination inspection
Unstable workpieces such as bagged liquid or powder can be transferred
Improved sealing with thin film skirt
Prevents the suction of foreign matter
Overall le
Unstable workpieces such as bagged liquid or powder can be transferred
Improved sealing with thin film skirt
Prevents the suction of foreign matter
Overall le
