SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ3000 Series 24V dc
- RS Stock No.:
- 885-2161
- Mfr. Part No.:
- VZ3220-5MNZ-M5-Q
- Manufacturer:
- SMC
Price Each**
PHP10,943.67
(exc. VAT)
PHP12,256.91
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP10,943.67 |
**price indicative
- RS Stock No.:
- 885-2161
- Mfr. Part No.:
- VZ3220-5MNZ-M5-Q
- Manufacturer:
- SMC
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick