- RS Stock No.:
- 701-3062
- Mfr. Part No.:
- SY5120-5YO-01F-Q
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 701-3062
- Mfr. Part No.:
- SY5120-5YO-01F-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
SMC Solenoid Valve
The SMC SY5000 series 5/2 ports solenoid valve has a supply voltage of 24VDC. This valve has a 1/8in G port connection and 2-position single type actuation. It has low power consumption and therefore decreased engineering costs. The valve space-saving design means that it can be individually mounted onto sub plates or configured onto base mount manifolds. It has a pilot exhaust and a copper-free design. This valve can be used singly or with a manifold system. The low power consumption enables direct operation by PLC and it has a non-locking manual override. This valve is available with DIN terminal type Y connector.
Features and Benefits
Solenoid power consumption is 0.35W
Maximum flow rate is 579NL/min
Operating pressure ranges between 0.1MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Solenoid valves are extremely compact and offer high flow rates
Maximum flow rate is 579NL/min
Operating pressure ranges between 0.1MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Solenoid valves are extremely compact and offer high flow rates
Certifications
IP65 rated
EN-175301-803C
CE certified
EN-175301-803C
CE certified
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY5000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 579NL/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Thread Standard | G |