Festo Pneumatic Solenoid Valve -, 537970
- RS Stock No.:
- 278-7249
- Mfr. Part No.:
- VMPA2-M1H-H-G1/8-PI
- Manufacturer:
- Festo
Price Each**
PHP16,227.92
(exc. VAT)
PHP18,175.27
(inc. VAT)
Temporarily out of stock - back order for despatch 02/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP16,227.92 |
**price indicative
- RS Stock No.:
- 278-7249
- Mfr. Part No.:
- VMPA2-M1H-H-G1/8-PI
- Manufacturer:
- Festo
Related links
- Festo Pneumatic Solenoid Valve -
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick