Festo Pneumatic Solenoid Valve -, 547361
- RS Stock No.:
- 278-6536
- Mfr. Part No.:
- CPVSC1-M4H-N-H-Q4O
- Manufacturer:
- Festo
Price Each**
PHP8,347.18
(exc. VAT)
PHP9,348.84
(inc. VAT)
Temporarily out of stock - back order for despatch 05/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP8,347.18 |
**price indicative
- RS Stock No.:
- 278-6536
- Mfr. Part No.:
- CPVSC1-M4H-N-H-Q4O
- Manufacturer:
- Festo
Related links
- Festo Pneumatic Solenoid Valve -
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall