- RS Stock No.:
- 176-5420
- Mfr. Part No.:
- AV5000-F10-5YZB-A
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 09/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP16,172.11
(exc. VAT)
PHP18,112.76
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP16,172.11 |
5 + | PHP15,686.94 |
- RS Stock No.:
- 176-5420
- Mfr. Part No.:
- AV5000-F10-5YZB-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Start-up valve for low speed air supply to gradually raise
Initial pressure in an air system and for quick exhaust by cutting off air supply
Power consumption: 0.35 W
Improved flow rate characteristics: Up to 2.3 times C[dm3/(s·bar)]: 9.2
Energy saving: No air flow when the main valve is switched.
Improved adjustability at low speed air supply
Smaller profile and less work hours due to integrated silencer
Initial pressure in an air system and for quick exhaust by cutting off air supply
Power consumption: 0.35 W
Improved flow rate characteristics: Up to 2.3 times C[dm3/(s·bar)]: 9.2
Energy saving: No air flow when the main valve is switched.
Improved adjustability at low speed air supply
Smaller profile and less work hours due to integrated silencer
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1 |
Actuation Type | Start-Up Valve |
Manufacturer Series | AV 5000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.35 W, 0.45 (With Light) W |
Minimum Operating Pressure | 0.2MPa |
Number of Positions | 3 |
Thread Size | 1in |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |