RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 631-953
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
PHP7,629.19
(exc. VAT)
PHP8,544.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,629.19 | PHP762.919 |
*price indicative
- RS Stock No.:
- 631-953
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in | |
| Material | Brass | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 150°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in | ||
Material Brass | ||
Connection Type Threaded | ||
Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 150°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, G 1/4 Male, Brass
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer allows for easy connection and installation, saving time and resources.
Features and Benefits
Sintered bronze silencers: Provides effective noise reduction and filtration
Nickel plated brass: Offers durability and resistance to corrosion
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -20°C: Ensures functionality in cold environments
Maximum operating temperature +150°C: Suitable for high-temperature applications
Filtration threshold 50 μm: Ensures efficient filtration of particles
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Threaded Inlet Connection: G 1/4 Male
Body Material: Brass
Type: Sintered Bronze Silencer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

