SMC 3700 L/min 0.7Mpa Pneumatic Separator, NPT 3/4, 0.3μm Glass Fibre 3/4 in NPT, +5 → +60°C

  • RS Stock No. 792-7536
  • Mfr. Part No. AM550C-N06D
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AM 0.3 micron Mist Separator

Used in collaboration with other air preparation elements such as water separators and coalescing filters to provide purified air free of contaminates. Mist separators remove dust particles to a size of 0.30 micrometres and oil mist. Able to provide clean air suitable for air tools, general pneumatic systems and when the removal of dust and oil particles is required.

Filtration size 0.3μm (95% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C

Specifications
Attribute Value
Manufacturer Series AM
Typical Flow 3700 L/min
Typical Flow Rated At 0.7MPa
Port Connection NPT 3/4
Filtration Size 0.3µm
Element Material Glass Fibre
Port Connection Thread Size 3/4 in
Minimum Operating Temperature +5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard NPT
Minimum Operating Pressure 0.1MPa
Temporarily out of stock - back order for despatch 02/03/2020, delivery within 4 working days from desptach date
Price Each
PHP 18,949.53
(exc. VAT)
PHP 21,223.47
(inc. VAT)
units
Per Unit
1 +
PHP18,949.53
Related Products
Reduced weight and sizeDouble safety lock on bowlNew ...
Description:
Reduced weight and sizeDouble safety lock on bowlNew filter maintenance systemA flexible modular system.
Minimum operating pressure 1.5 barWill remove 99.9% of ...
Description:
Minimum operating pressure 1.5 barWill remove 99.9% of water droplets from an airline systemAutomatic drainElement is resistant to cloggingModular unit.
Micro mist separators from SMC are lightweight and ...
Description:
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle. Simple and interchangeable mountingLightweight design.
Modular mist separators from SMC are lightweight and ...
Description:
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle. LightweightInterchangeable for mounting.