SMC Pressure Relief Valve With
- RS Stock No.:
- 623-508
- Mfr. Part No.:
- EVEX1700-12F
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP40,042.96
(exc. VAT)
PHP44,848.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,042.96 |
*price indicative
- RS Stock No.:
- 623-508
- Mfr. Part No.:
- EVEX1700-12F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Relief Valve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Relief Valve | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Proportional pressure control valve from the VEX Series, designed for high-flow pneumatic applications. It features a high exhaust capacity, with the exhaust port matching the size of the connection port, allowing for efficient pressure relief and system responsiveness.
Designed for air pilot actuation with smooth pressure control
Built with a durable aluminum body for long-term industrial use
Suitable for high-capacity pneumatic systems with fast exhaust needs
