Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Connectors, Fittings & Hose
Pneumatic Quick Connect Couplings
SAM Zinc Plated Steel Female Pneumatic Quick Connect Coupling, 3/8 in Female 6mm Thread
RS Stock No.:
283-0109
Mfr. Part No.:
PN-2148
Manufacturer:
SAM
N
View this category
Discontinued product
RS Stock No.:
283-0109
Mfr. Part No.:
PN-2148
Manufacturer:
SAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - PN-2148
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
The SAM Tapped quick connect coupling equipped with a pushbutton which offers immediate disconnection simply be pressing it. This coupling has sealing system with nitrile quality O ring.
Compliance to NF ISO 6150B
Zinc plated steel plug
Attribute
Value
Threaded Connection
3/8 in Female
Coupling Gender
Female
Connection Standard
Manufacturer Standard
Thread Size
3/8in
Coupling Type
Quick Connect Coupling
Connection Type
Thread
Hose Barb Connection
6mm
Material
Zinc Plated Steel