- RS Stock No.:
- 203-7047
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-M1-V4V4T-50-7-E
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-7047
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-M1-V4V4T-50-7-E
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 16 bar.
Line connection = G1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1-1/2in |
Maximum Working Pressure | 10 bar |