SMC NPT 3/4 Air Filter Regulator Lubricator, 0.05MPa to 1 MPa, AC Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
849-9461
Mfr. Part No.:
AC40-N06-Z-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

NPT 3/4

Port Connection Thread Size

3/4 in

Manufacturer Series

AC

Port Connection Thread Standard

NPT

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

0.05MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
CN