Legris 7011 Series Tube Flow Regulator, 10mm Tube Inlet Port x G 3/8 Male Outlet Port
- RS Stock No.:
- 245-5254
- Mfr. Part No.:
- 7011 10 17
- Manufacturer:
- Legris
Stock information currently inaccessible
- RS Stock No.:
- 245-5254
- Mfr. Part No.:
- 7011 10 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Type | Flow Regulator | |
| Inlet Port Type | Tube | |
| Tube Inlet Port | 10mm | |
| Manufacturer Series | 7011 | |
| Threaded Outlet Port | G 3/8 Male | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Type Flow Regulator | ||
Inlet Port Type Tube | ||
Tube Inlet Port 10mm | ||
Manufacturer Series 7011 | ||
Threaded Outlet Port G 3/8 Male | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
The Legris flow control regulators with polymer, nickel-plated brass or aluminium bodies,external or recessed adjustment screws, offer precise adjustment, accuracy and compactness providing the solution for all applications. Legris flow control regulators offer precise adjustment, accuracy and compactness providing the solution for all applications. Those flow control regulators are available with polymer, nickel-plated brass or aluminium bodies, external or recessed adjustment screws. By allowing a higher maximum flow than standards regulators and precise adjustement, this range of products helps you improve your productivity and performance with accuracy.
Improved Productivity
Higher maximum flow than standard regulators
Optimal control of the cylinder rod speed
100% leak-tested in production
Date coding to guarantee quality and traceability
Reduce compressed air and energy consumption
Higher maximum flow than standard regulators
Optimal control of the cylinder rod speed
100% leak-tested in production
Date coding to guarantee quality and traceability
Reduce compressed air and energy consumption
