SMC Flow Regulator
- RS Stock No.:
- 209-9254
- Mfr. Part No.:
- AS2201F-U01-04
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,429.63
(exc. VAT)
PHP1,601.19
(inc. VAT)
- RS Stock No.:
- 209-9254
- Mfr. Part No.:
- AS2201F-U01-04
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Series | AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Series AS | ||
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
