RND RND 425 Series Threaded Flow Controller, R 1/2 Inlet Port x 12mm Tube Outlet Port, RND 425-00226
- RS Stock No.:
- 490-301
- Mfr. Part No.:
- RND 425-00226
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-301
- Mfr. Part No.:
- RND 425-00226
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Flow Controller | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | R 1/2 | |
| Tube Outlet Port | 12mm | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00226 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Flow Controller | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port R 1/2 | ||
Tube Outlet Port 12mm | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00226 | ||
- COO (Country of Origin):
- CN
The RND Flow control fitting is engineered for reliability and optimal performance in various applications. This product combines the corrosion-resistant properties of stainless steel with robust design, ensuring it serves well in challenging environments where moisture and harsh substances are a concern. Offering superior strength and resistance to mechanical stress and temperature fluctuations, this fitting is primed for consistent usage. Additionally, its smooth surfaces facilitate straightforward cleaning and maintenance, making it a practical choice for industrial and residential needs alike.
Allows for a maximum burst pressure tolerance of 30 bar, ensuring safe operation
Features precise dimensions with tolerances maintained within narrow limits
Clean and polished finish for easy maintenance and improved hygiene in installations
Suitable for various applications, ranging from domestic to industrial use
Features precise dimensions with tolerances maintained within narrow limits
Clean and polished finish for easy maintenance and improved hygiene in installations
Suitable for various applications, ranging from domestic to industrial use
Related links
- SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 8mm Tube Outlet Port
- RS PRO 13550 Series Threaded 1/8 in Male Inlet Port x 6mm Tube Outlet Port
- Legris 7996 Non Return Valve 12mm Tube Outlet, 1 to 10bar
- RND RND 425 Series, RND 425-00235 Push-in Push-in
- RND RND 425 Series, RND 425-00233 Push-in Push-in
- RND RND 425 Series, RND 425-00228 Push-in Push-in
- RND RND 425 Series, RND 425-00220 R 3/8 Push-in
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 6 mm