SMC In-Line Mounting Hydraulic Flow Control Valve, 10 bar, AS4201F-04-10SA, 2 Port, 294 L/min
- RS Stock No.:
- 392-785
- Mfr. Part No.:
- AS4201F-04-10SA
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-785
- Mfr. Part No.:
- AS4201F-04-10SA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hydraulic Flow Control Valve | |
| Port Size | 1/2 in | |
| Maximum Flow Rate | 294L/min | |
| Port Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Series | AS | |
| Seal Material | Hydrogenated Nitrile Rubber, Electroless Nickel Plated Brass, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -5°C | |
| Mount Type | In-Line | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hydraulic Flow Control Valve | ||
Port Size 1/2 in | ||
Maximum Flow Rate 294L/min | ||
Port Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Series AS | ||
Seal Material Hydrogenated Nitrile Rubber, Electroless Nickel Plated Brass, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -5°C | ||
Mount Type In-Line | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- IN
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.
Speed may be accurately controlled even at low speed
Elbow type
