SMC In-Line Mounting Hydraulic Flow Control Valve, Metric, 10 bar, AS3201F-02-10SA, 3 Port, 920 L/min
- RS Stock No.:
- 392-669
- Mfr. Part No.:
- AS3201F-02-10SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,126.79
(exc. VAT)
PHP1,262.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- Plus 2 left, shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,126.79 |
*price indicative
- RS Stock No.:
- 392-669
- Mfr. Part No.:
- AS3201F-02-10SA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Thread Standard | Metric | |
| Product Type | Hydraulic Flow Control Valve | |
| Maximum Flow Rate | 920L/min | |
| Port Size | 3/8 in | |
| Port Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Series | AS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | In-Line | |
| Standards/Approvals | UL | |
| Number of Ports | 3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Thread Standard Metric | ||
Product Type Hydraulic Flow Control Valve | ||
Maximum Flow Rate 920L/min | ||
Port Size 3/8 in | ||
Port Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Series AS | ||
Seal Material Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Mount Type In-Line | ||
Standards/Approvals UL | ||
Number of Ports 3 | ||
- COO (Country of Origin):
- JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.
Speed may be accurately controlled even at low speed
Elbow type
