SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 3/8 in, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style
- RS Stock No.:
- 840-4289
- Mfr. Part No.:
- KQ2T07-11A
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP685.939
(exc. VAT)
PHP768.252
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP685.939 | PHP6,859.39 |
*price indicative |
- RS Stock No.:
- 840-4289
- Mfr. Part No.:
- KQ2T07-11A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Different Diameter Tee KQ2T
The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 1/4 in |
Connector B | Push In 1/4 in |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Minimum Operating Temperature | 0 °C, -5°C |
Maximum Operating Temperature | +40 °C, +60°C |